Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

WJ Furse Earth Stud W. 157.48mm x 25.4mm H. 15.748mm

RS Stock No.: 124-2513Brand: WJ FurseManufacturers Part No.: 7TCA083160R0054 ST200
brand-logo
View all in Earth Protection Accessories

Technical Document

Specifications

Height

15.748mm

Material

Steel

Depth

25.4mm

Width

157.48mm

Nominal Rod Diameter

15.87mm

Country of Origin

United Kingdom

Product details

Furse Lightning Earth Rod Driving Stud

Furse Lightning Earth Rod Driving Stud enables the installer to put the earth rod into the ground. The driving stud is designed for driving copperbond threaded earth rods by hand or power hammer.

Features

5⁄8” Driving Stud

Applications

Designed to be used in conjunction with a coupling to drive the earth rod into the ground and avoid damaging the threads of the rod
Suitable for use with power hammers

Lightning Earth Rods

Stock information temporarily unavailable.

BD 113.662

BD 11.366 Each (In a Pack of 10) (Exc. Vat)

BD 125.028

BD 12.503 Each (In a Pack of 10) (inc. VAT)

WJ Furse Earth Stud W. 157.48mm x 25.4mm H. 15.748mm

BD 113.662

BD 11.366 Each (In a Pack of 10) (Exc. Vat)

BD 125.028

BD 12.503 Each (In a Pack of 10) (inc. VAT)

WJ Furse Earth Stud W. 157.48mm x 25.4mm H. 15.748mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 11.366BD 113.662
100 - 190BD 9.996BD 99.960
200 - 240BD 9.875BD 98.752
250 - 490BD 9.665BD 96.652
500+BD 9.628BD 96.285

Technical Document

Specifications

Height

15.748mm

Material

Steel

Depth

25.4mm

Width

157.48mm

Nominal Rod Diameter

15.87mm

Country of Origin

United Kingdom

Product details

Furse Lightning Earth Rod Driving Stud

Furse Lightning Earth Rod Driving Stud enables the installer to put the earth rod into the ground. The driving stud is designed for driving copperbond threaded earth rods by hand or power hammer.

Features

5⁄8” Driving Stud

Applications

Designed to be used in conjunction with a coupling to drive the earth rod into the ground and avoid damaging the threads of the rod
Suitable for use with power hammers

Lightning Earth Rods