Technical Document
Specifications
Brand
WJ FurseSuppressor Type
Twisted Pair Surge Protector
Maximum Voltage Rating
36.7 V
Mounting Type
DIN Rail
Maximum Surge Current
2.5 kA, 20kA
Series
ESP SL
Length
106.5mm
Depth
7mm
Height
104.6mm
Dimensions
106.5 x 7 x 104.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Product details
Signalling applications surge protector - ESP SL Series
Ultra-slim low-resistance enhanced surge protector suitable for twisted pair signalling applications
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
4-20 mA model (ESP SL30L/4-20) available with LED indication
Also available with LED indication and isolated screen (ESP SL15L/I & ESP SL30L/I)
Earthed through DIN rail foot or 4 sq mm earth terminal
Transient Voltage Suppressors (Data Lines)
BD 83.616
BD 83.616 Each (Exc. Vat)
BD 91.978
BD 91.978 Each (inc. VAT)
1
BD 83.616
BD 83.616 Each (Exc. Vat)
BD 91.978
BD 91.978 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 83.616 |
5 - 9 | BD 80.272 |
10 - 24 | BD 76.092 |
25+ | BD 70.389 |
Technical Document
Specifications
Brand
WJ FurseSuppressor Type
Twisted Pair Surge Protector
Maximum Voltage Rating
36.7 V
Mounting Type
DIN Rail
Maximum Surge Current
2.5 kA, 20kA
Series
ESP SL
Length
106.5mm
Depth
7mm
Height
104.6mm
Dimensions
106.5 x 7 x 104.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Product details
Signalling applications surge protector - ESP SL Series
Ultra-slim low-resistance enhanced surge protector suitable for twisted pair signalling applications
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
4-20 mA model (ESP SL30L/4-20) available with LED indication
Also available with LED indication and isolated screen (ESP SL15L/I & ESP SL30L/I)
Earthed through DIN rail foot or 4 sq mm earth terminal