WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge

RS Stock No.: 456-8178Brand: WJ FurseManufacturers Part No.: 7TCA085400R0104 ESP 30E
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Twisted Pair Surge Protector

Maximum Voltage Rating

36.7 V

Mounting Type

DIN Rail

Maximum Surge Current

5 kA, 20kA

Series

ESP E

Length

120mm

Depth

19mm

Height

54mm

Dimensions

120 x 54 x 19mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Transient Voltage Suppressors (Data Lines)

Stock information temporarily unavailable.

BD 93.170

BD 93.170 Each (Exc. Vat)

BD 102.487

BD 102.487 Each (inc. VAT)

WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge

BD 93.170

BD 93.170 Each (Exc. Vat)

BD 102.487

BD 102.487 Each (inc. VAT)

WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 93.170
5 - 9BD 89.441
10 - 19BD 84.782
20 - 29BD 78.375
30+BD 70.956

Technical Document

Specifications

Suppressor Type

Twisted Pair Surge Protector

Maximum Voltage Rating

36.7 V

Mounting Type

DIN Rail

Maximum Surge Current

5 kA, 20kA

Series

ESP E

Length

120mm

Depth

19mm

Height

54mm

Dimensions

120 x 54 x 19mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Transient Voltage Suppressors (Data Lines)