WJ Furse, ESP E Surge Suppressor Unit 58 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge Protector

RS Stock No.: 456-8184Brand: WJ FurseManufacturers Part No.: 7TCA085400R0116 ESP 50E
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Twisted Pair Surge Protector

Maximum Voltage Rating

58 V

Mounting Type

DIN Rail

Maximum Surge Current

5 kA, 20kA

Series

ESP E

Length

120mm

Depth

19mm

Height

54mm

Dimensions

120 x 54 x 19mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Transient Voltage Suppressors (Data Lines)

Stock information temporarily unavailable.

BD 93.137

BD 93.137 Each (Exc. Vat)

BD 102.451

BD 102.451 Each (inc. VAT)

WJ Furse, ESP E Surge Suppressor Unit 58 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge Protector

BD 93.137

BD 93.137 Each (Exc. Vat)

BD 102.451

BD 102.451 Each (inc. VAT)

WJ Furse, ESP E Surge Suppressor Unit 58 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 93.137
5 - 9BD 89.414
10 - 19BD 84.755
20 - 29BD 78.397
30+BD 70.988

Technical Document

Specifications

Suppressor Type

Twisted Pair Surge Protector

Maximum Voltage Rating

58 V

Mounting Type

DIN Rail

Maximum Surge Current

5 kA, 20kA

Series

ESP E

Length

120mm

Depth

19mm

Height

54mm

Dimensions

120 x 54 x 19mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Transient Voltage Suppressors (Data Lines)