Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WJ Furse WBX Series White Enclosure, IP66, Clear Lid, 125 x 255 x 180mm

RS Stock No.: 798-3539Brand: WJ FurseManufacturers Part No.: 7TCA085410R0027 WBX4
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

External Length

125 mm

External Height

180 mm

External Width

255 mm

External Dimensions

125 x 255 x 180mm

IP Rating

IP66

Colour

White

Lid Colour

Clear

Series

WBX

Weight

900g

Transparent Door

Yes

Country of Origin

United Kingdom

Product details

Overvoltage Protectors for Low Current Mains Supplies

Over Voltage protectors for low current mains power supplies to protect electronic equipment e.g. CCTV cameras, alarm panels and telemetry equipment.

Very low let-through voltage between all lines (L-E, L-N, N-E)
Sturdy housing with M6 earth stud
Removable DIN rail foot for easy installation (unboxed versions). Can also be flat-mounted.
IP66 rated boxed version (/BX parts)
Colour-coded terminals

Weatherproof Enclosures

Tough polycarbonate enclosures

WBX enclosures for ESP protectors provide added protection in damp and dirty environments. Ideal for use when the protectors cannot be installed within an existing equipment panel or enclosure.

Approvals

Network Rail approval (ESP 240-5A/BX) – PA05/02896. NRS PADS ref: 087/037285

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

You may be interested in
WJ Furse Enclosure
P.O.A.Each (Exc. Vat)
PD Devices, 600 Surge Protector
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 52.180

BD 52.180 Each (Exc. Vat)

BD 57.398

BD 57.398 Each (inc. VAT)

WJ Furse WBX Series White Enclosure, IP66, Clear Lid, 125 x 255 x 180mm

BD 52.180

BD 52.180 Each (Exc. Vat)

BD 57.398

BD 57.398 Each (inc. VAT)

WJ Furse WBX Series White Enclosure, IP66, Clear Lid, 125 x 255 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 52.180
10 - 24BD 48.137
25 - 49BD 44.436
50 - 99BD 41.050
100+BD 39.291
You may be interested in
WJ Furse Enclosure
P.O.A.Each (Exc. Vat)
PD Devices, 600 Surge Protector
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

External Length

125 mm

External Height

180 mm

External Width

255 mm

External Dimensions

125 x 255 x 180mm

IP Rating

IP66

Colour

White

Lid Colour

Clear

Series

WBX

Weight

900g

Transparent Door

Yes

Country of Origin

United Kingdom

Product details

Overvoltage Protectors for Low Current Mains Supplies

Over Voltage protectors for low current mains power supplies to protect electronic equipment e.g. CCTV cameras, alarm panels and telemetry equipment.

Very low let-through voltage between all lines (L-E, L-N, N-E)
Sturdy housing with M6 earth stud
Removable DIN rail foot for easy installation (unboxed versions). Can also be flat-mounted.
IP66 rated boxed version (/BX parts)
Colour-coded terminals

Weatherproof Enclosures

Tough polycarbonate enclosures

WBX enclosures for ESP protectors provide added protection in damp and dirty environments. Ideal for use when the protectors cannot be installed within an existing equipment panel or enclosure.

Approvals

Network Rail approval (ESP 240-5A/BX) – PA05/02896. NRS PADS ref: 087/037285

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

You may be interested in
WJ Furse Enclosure
P.O.A.Each (Exc. Vat)
PD Devices, 600 Surge Protector
P.O.A.Each (Exc. Vat)