Technical Document
Specifications
Brand
WJ FurseSuppressor Type
Mains Protector
Maximum Voltage Rating
5 V dc
Mounting Type
DIN Rail
Series
ESP-DCD1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 131.593
BD 131.593 Each (Exc. Vat)
BD 144.752
BD 144.752 Each (inc. VAT)
WJ Furse, ESP-DCD1 Surge Suppressor Unit 5 V dc Maximum Voltage Rating Mains Protector
1
BD 131.593
BD 131.593 Each (Exc. Vat)
BD 144.752
BD 144.752 Each (inc. VAT)
WJ Furse, ESP-DCD1 Surge Suppressor Unit 5 V dc Maximum Voltage Rating Mains Protector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 131.593 |
10 - 19 | BD 118.432 |
20 - 24 | BD 107.899 |
25 - 49 | BD 98.752 |
50+ | BD 90.370 |
Technical Document
Specifications
Brand
WJ FurseSuppressor Type
Mains Protector
Maximum Voltage Rating
5 V dc
Mounting Type
DIN Rail
Series
ESP-DCD1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom