Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

W.L. Gore Screw-In Series M32x1.5 Protective Vents, For Use With Protective Vents

RS Stock No.: 285-8649Brand: W.L. GoreManufacturers Part No.: 30082603Distrelec Article No.: 30082603
View all in Enclosure Ventilation

Technical Document

Specifications

Product Type

Protective Vents

Series

Screw-In

Series

Screw-In Series

Thread Size

M32x1.5

Material

Polycarbonate

Colour

Grey

For Use With

Protective Vents

Distrelec Product Id

30082603

Distrelec Product Id

30082603

Country of Origin

Germany

Stock information temporarily unavailable.

BD 7.865

BD 7.865 Each (Exc. Vat)

BD 8.651

BD 8.651 Each (inc. VAT)

W.L. Gore Screw-In Series M32x1.5 Protective Vents, For Use With Protective Vents

BD 7.865

BD 7.865 Each (Exc. Vat)

BD 8.651

BD 8.651 Each (inc. VAT)

W.L. Gore Screw-In Series M32x1.5 Protective Vents, For Use With Protective Vents
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 249BD 7.865
250 - 499BD 7.574
500 - 999BD 7.062
1000+BD 5.978

Technical Document

Specifications

Product Type

Protective Vents

Series

Screw-In

Series

Screw-In Series

Thread Size

M32x1.5

Material

Polycarbonate

Colour

Grey

For Use With

Protective Vents

Distrelec Product Id

30082603

Distrelec Product Id

30082603

Country of Origin

Germany