W.L. Gore PolyVent Standard Series M12x1 Screw-In, For Use With Enclosures and Cabinets
RS Stock No.: 284-4819Brand: W.L. GoreManufacturers Part No.: PMF 100319Distrelec Article No.: 19304899
Technical Document
Specifications
Brand
W.L. GoreProduct Type
Screw-In
Series
PolyVent Standard
Thread Size
M12x1
Material
Polyamide
Colour
Grey
For Use With
Enclosures and Cabinets
Country of Origin
Germany
BD 4.895
BD 4.895 Each (Exc. Vat)
BD 5.385
BD 5.385 Each (inc. VAT)
W.L. Gore PolyVent Standard Series M12x1 Screw-In, For Use With Enclosures and Cabinets
1
BD 4.895
BD 4.895 Each (Exc. Vat)
BD 5.385
BD 5.385 Each (inc. VAT)
W.L. Gore PolyVent Standard Series M12x1 Screw-In, For Use With Enclosures and Cabinets
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 249 | BD 4.895 |
250 - 499 | BD 3.768 |
500 - 999 | BD 2.986 |
1000+ | BD 2.414 |
Technical Document
Specifications
Brand
W.L. GoreProduct Type
Screw-In
Series
PolyVent Standard
Thread Size
M12x1
Material
Polyamide
Colour
Grey
For Use With
Enclosures and Cabinets
Country of Origin
Germany