W.L. Gore VE7 Series Protective Vents, x Dia.
Technical Document
Specifications
Brand
W.L. GoreWidth
67mm
Width
20.0mm
Product Type
Protective Vents
Thickness
0.34mm
Series
VE7
Length
20mm
Colour
Black
Model Number
VE72029
Diameter
x
Colour
Black
Distrelec Product Id
30266791
Country of Origin
United States
BD 148.838
BD 2.977 Each (In a Pack of 50) (Exc. Vat)
BD 163.722
BD 3.275 Each (In a Pack of 50) (inc. VAT)
50
BD 148.838
BD 2.977 Each (In a Pack of 50) (Exc. Vat)
BD 163.722
BD 3.275 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 2.977 | BD 148.838 |
100 - 100 | BD 2.704 | BD 135.188 |
150 - 450 | BD 2.457 | BD 122.850 |
500 - 950 | BD 2.210 | BD 110.512 |
1000+ | BD 1.648 | BD 82.425 |
Technical Document
Specifications
Brand
W.L. GoreWidth
67mm
Width
20.0mm
Product Type
Protective Vents
Thickness
0.34mm
Series
VE7
Length
20mm
Colour
Black
Model Number
VE72029
Diameter
x
Colour
Black
Distrelec Product Id
30266791
Country of Origin
United States