Technical Document
Specifications
Brand
Wolf SafetyFor Use With
T6
Lamp Type
Vacuum
Lamp Base
Bayonett
Voltage Rating
2.4 V
Current Rating
500 mA
Hazardous Area Certification
ATEX
Country of Origin
Hong Kong
Product details
T6 & T4 Torches
CE marked to ATEX directive for use in explosive atmospheres
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in Zones 21 and 22, for dust with 90°C ignition temperature or above
Light source T4+ Halogen, T4 Krypton
T6 approved for use in any Zone 1 or 2 atmospheres, with optimum light output in this temperature class
Right angle model with integral high strength thermoplastic clip for hands free operation
Supplied with spare bulb and nylon wrist lanyard
Hazardous Area
BD 2.667
BD 1.334 Each (In a Pack of 2) (Exc. Vat)
BD 2.934
BD 1.467 Each (In a Pack of 2) (inc. VAT)
2
BD 2.667
BD 1.334 Each (In a Pack of 2) (Exc. Vat)
BD 2.934
BD 1.467 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wolf SafetyFor Use With
T6
Lamp Type
Vacuum
Lamp Base
Bayonett
Voltage Rating
2.4 V
Current Rating
500 mA
Hazardous Area Certification
ATEX
Country of Origin
Hong Kong
Product details
T6 & T4 Torches
CE marked to ATEX directive for use in explosive atmospheres
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in Zones 21 and 22, for dust with 90°C ignition temperature or above
Light source T4+ Halogen, T4 Krypton
T6 approved for use in any Zone 1 or 2 atmospheres, with optimum light output in this temperature class
Right angle model with integral high strength thermoplastic clip for hands free operation
Supplied with spare bulb and nylon wrist lanyard