Technical Document
Specifications
Brand
WolfspeedChannel Type
N
Maximum Continuous Drain Current
82 A
Maximum Drain Source Voltage
1200 V
Mounting Type
Chassis Mount
BD 1,332.072
BD 74.004 Each (In a Tube of 18) (Exc. Vat)
BD 1,465.279
BD 81.404 Each (In a Tube of 18) (inc. VAT)
18
BD 1,332.072
BD 74.004 Each (In a Tube of 18) (Exc. Vat)
BD 1,465.279
BD 81.404 Each (In a Tube of 18) (inc. VAT)
18
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WolfspeedChannel Type
N
Maximum Continuous Drain Current
82 A
Maximum Drain Source Voltage
1200 V
Mounting Type
Chassis Mount