Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wolk General Hazard Hazard Warning Sign

RS Stock No.: 411-3605Brand: WolkManufacturers Part No.: 11.0205
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

Wolk

Sign Description

Laser Beam Warning

Self-Adhesive

No

Height

200 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

Aluminium

Colour

Black/Yellow

Quantity Per Package

1

Width

200mm

Sign Type

Sign

Hazard Type

General Hazard

Country of Origin

Germany

Product details

Warning signs

Warning signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in
Stock information temporarily unavailable.

BD 3.900

BD 3.900 Each (Exc. Vat)

BD 4.290

BD 4.290 Each (inc. VAT)

Wolk General Hazard Hazard Warning Sign

BD 3.900

BD 3.900 Each (Exc. Vat)

BD 4.290

BD 4.290 Each (inc. VAT)

Wolk General Hazard Hazard Warning Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wolk

Sign Description

Laser Beam Warning

Self-Adhesive

No

Height

200 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

Aluminium

Colour

Black/Yellow

Quantity Per Package

1

Width

200mm

Sign Type

Sign

Hazard Type

General Hazard

Country of Origin

Germany

Product details

Warning signs

Warning signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in