Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, 140107146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP

RS Stock No.: 238-5800Brand: Wurth ElektronikManufacturers Part No.: 140107146000
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

BD 4.988

BD 0.100 Each (In a Pack of 50) (Exc. Vat)

BD 5.487

BD 0.110 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik, 140107146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP
Select packaging type

BD 4.988

BD 0.100 Each (In a Pack of 50) (Exc. Vat)

BD 5.487

BD 0.110 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik, 140107146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50BD 0.100BD 4.988
100 - 200BD 0.089BD 4.462
250 - 450BD 0.089BD 4.462
500+BD 0.084BD 4.200

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

WL-OCPT

Country of Origin

China