Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, 140354245100 Phototransistor Output Phototransistor, Surface Mount, 4-Pin SOP

RS Stock No.: 238-5807Brand: Wurth ElektronikManufacturers Part No.: 140354245100Distrelec Article No.: 30273878
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

BD 362.250

BD 0.121 Each (On a Reel of 3000) (Exc. Vat)

BD 398.475

BD 0.133 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik, 140354245100 Phototransistor Output Phototransistor, Surface Mount, 4-Pin SOP

BD 362.250

BD 0.121 Each (On a Reel of 3000) (Exc. Vat)

BD 398.475

BD 0.133 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik, 140354245100 Phototransistor Output Phototransistor, Surface Mount, 4-Pin SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000BD 0.121BD 362.250
6000+BD 0.116BD 346.500

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Series

WL-OCPT

Country of Origin

China