Technical Document
Specifications
Brand
Wurth ElektronikMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Series
WL-OCPT
Country of Origin
China
BD 4.988
BD 0.100 Each (In a Pack of 50) (Exc. Vat)
BD 5.487
BD 0.110 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 4.988
BD 0.100 Each (In a Pack of 50) (Exc. Vat)
BD 5.487
BD 0.110 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.100 | BD 4.988 |
100 - 200 | BD 0.089 | BD 4.462 |
250 - 450 | BD 0.089 | BD 4.462 |
500+ | BD 0.084 | BD 4.200 |
Technical Document
Specifications
Brand
Wurth ElektronikMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Series
WL-OCPT
Country of Origin
China