Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, 140814243000 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP

RS Stock No.: 238-5846Brand: Wurth ElektronikManufacturers Part No.: 140814243000
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

BD 173.250

BD 0.116 Each (On a Reel of 1500) (Exc. Vat)

BD 190.575

BD 0.128 Each (On a Reel of 1500) (inc. VAT)

Wurth Elektronik, 140814243000 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP

BD 173.250

BD 0.116 Each (On a Reel of 1500) (Exc. Vat)

BD 190.575

BD 0.128 Each (On a Reel of 1500) (inc. VAT)

Wurth Elektronik, 140814243000 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

WL-OCPT

Country of Origin

China