Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, 141815144000 Photodarlington Output Optocoupler, 4-Pin DIP

RS Stock No.: 240-7003Brand: Wurth ElektronikManufacturers Part No.: 141815144000
brand-logo
View all in Optocouplers

Technical Document

Specifications

Output Device

Photodarlington

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Isolation Voltage

5000Vrms

Series

WL-OCDA

Country of Origin

China

Stock information temporarily unavailable.

BD 297.000

BD 0.198 Each (On a Reel of 1500) (Exc. Vat)

BD 326.700

BD 0.218 Each (On a Reel of 1500) (inc. VAT)

Wurth Elektronik, 141815144000 Photodarlington Output Optocoupler, 4-Pin DIP

BD 297.000

BD 0.198 Each (On a Reel of 1500) (Exc. Vat)

BD 326.700

BD 0.218 Each (On a Reel of 1500) (inc. VAT)

Wurth Elektronik, 141815144000 Photodarlington Output Optocoupler, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Device

Photodarlington

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Isolation Voltage

5000Vrms

Series

WL-OCDA

Country of Origin

China