Wurth Elektronik Green LED Chip LED SMD, 150060VS75003

RS Stock No.: 240-7018Brand: Wurth ElektronikManufacturers Part No.: 150060VS75003
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

Chip LED

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China

Stock information temporarily unavailable.

BD 4.262

BD 0.170 Each (In a Pack of 25) (Exc. Vat)

BD 4.688

BD 0.187 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik Green LED Chip LED SMD, 150060VS75003
Select packaging type

BD 4.262

BD 0.170 Each (In a Pack of 25) (Exc. Vat)

BD 4.688

BD 0.187 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik Green LED Chip LED SMD, 150060VS75003
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 25BD 0.170BD 4.262
50 - 75BD 0.138BD 3.438
100 - 475BD 0.121BD 3.025
500 - 1975BD 0.110BD 2.750
2000+BD 0.088BD 2.200

Technical Document

Specifications

LED Colours

Green

Package Type

Chip LED

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China