Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Blue, Green, Red
Package Type
3528
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
20 mA
Series
150
Country of Origin
China
BD 3.355
BD 0.336 Each (Supplied as a Tape) (Exc. Vat)
BD 3.691
BD 0.370 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik20 mA RGB LED 3528 SMD, 150 150141M173103
10
BD 3.355
BD 0.336 Each (Supplied as a Tape) (Exc. Vat)
BD 3.691
BD 0.370 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik20 mA RGB LED 3528 SMD, 150 150141M173103
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.336 | BD 3.355 |
100 - 490 | BD 0.302 | BD 3.025 |
500 - 990 | BD 0.280 | BD 2.805 |
1000+ | BD 0.231 | BD 2.310 |
Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Blue, Green, Red
Package Type
3528
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
20 mA
Series
150
Country of Origin
China