Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Blue, Green, Red
Package Type
1616 (0606)
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2 V, 3.2 V
Series
WL-SFTD
BD 5.088
BD 0.204 Each (In a Pack of 25) (Exc. Vat)
BD 5.597
BD 0.224 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 5.088
BD 0.204 Each (In a Pack of 25) (Exc. Vat)
BD 5.597
BD 0.224 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 475 | BD 0.204 | BD 5.088 |
500 - 975 | BD 0.116 | BD 2.888 |
1000 - 2475 | BD 0.110 | BD 2.750 |
2500 - 4975 | BD 0.110 | BD 2.750 |
5000+ | BD 0.110 | BD 2.750 |
Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Blue, Green, Red
Package Type
1616 (0606)
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2 V, 3.2 V
Series
WL-SFTD