Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik2 V, 3.2 V RGB LED 2022 SMD, WL-SFTD 150202M153130

RS Stock No.: 215-1716Brand: Wurth ElektronikManufacturers Part No.: 150202M153130
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue, Green, Red

Package Type

2022

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2 V, 3.2 V

Series

WL-SFTD

Stock information temporarily unavailable.

BD 5.638

BD 0.226 Each (In a Pack of 25) (Exc. Vat)

BD 6.202

BD 0.249 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik2 V, 3.2 V RGB LED 2022 SMD, WL-SFTD 150202M153130
Select packaging type

BD 5.638

BD 0.226 Each (In a Pack of 25) (Exc. Vat)

BD 6.202

BD 0.249 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik2 V, 3.2 V RGB LED 2022 SMD, WL-SFTD 150202M153130
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25BD 0.226BD 5.638
50 - 475BD 0.138BD 3.438
500 - 975BD 0.110BD 2.750
1000 - 2475BD 0.104BD 2.612
2500+BD 0.104BD 2.612

Technical Document

Specifications

LED Colours

Blue, Green, Red

Package Type

2022

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2 V, 3.2 V

Series

WL-SFTD