Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

15335327BA250 Wurth Elektronik, UV LED, 275nm 3mW 120 °, 2-Pin Surface Mount package

RS Stock No.: 228-0372Brand: Wurth ElektronikManufacturers Part No.: 15335327BA250
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

3mW

Package Type

3535

Viewing Angle

120 °

Number of Pins

2

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.056

BD 3.056 Each (Exc. Vat)

BD 3.362

BD 3.362 Each (inc. VAT)

15335327BA250 Wurth Elektronik, UV LED, 275nm 3mW 120 °, 2-Pin Surface Mount package
Select packaging type

BD 3.056

BD 3.056 Each (Exc. Vat)

BD 3.362

BD 3.362 Each (inc. VAT)

15335327BA250 Wurth Elektronik, UV LED, 275nm 3mW 120 °, 2-Pin Surface Mount package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 3.056
25 - 49BD 2.473
50 - 99BD 2.242
100+BD 1.937

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

3mW

Package Type

3535

Viewing Angle

120 °

Number of Pins

2

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more