15335337AA350 Wurth Elektronik, WL-SUMW Series UV LED, 365nm 700mW 130 °, 2-Pin Surface Mount package
RS Stock No.: 210-8070Brand: Wurth ElektronikManufacturers Part No.: 15335337AA350Distrelec Article No.: 30273944

Technical Document
Specifications
Brand
Wurth ElektronikNumber of LEDs
1
Peak Wavelength
365nm
Radiant Flux
700mW
Viewing Angle
130 °
Number of Pins
2
Mounting Type
Surface Mount
Series
WL-SUMW
Country of Origin
China
Stock information temporarily unavailable.
BD 6.748
BD 6.748 Each (Exc. Vat)
BD 7.423
BD 7.423 Each (inc. VAT)
15335337AA350 Wurth Elektronik, WL-SUMW Series UV LED, 365nm 700mW 130 °, 2-Pin Surface Mount package
Select packaging type
Standard
1
BD 6.748
BD 6.748 Each (Exc. Vat)
BD 7.423
BD 7.423 Each (inc. VAT)
15335337AA350 Wurth Elektronik, WL-SUMW Series UV LED, 365nm 700mW 130 °, 2-Pin Surface Mount package
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 6.748 |
25 - 49 | BD 6.000 |
50 - 99 | BD 5.396 |
100 - 249 | BD 4.950 |
250+ | BD 4.609 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber of LEDs
1
Peak Wavelength
365nm
Radiant Flux
700mW
Viewing Angle
130 °
Number of Pins
2
Mounting Type
Surface Mount
Series
WL-SUMW
Country of Origin
China