Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1540032NA3090 Wurth Elektronik, WL-TTRW 30 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package

RS Stock No.: 215-1760Brand: Wurth ElektronikManufacturers Part No.: 1540032NA3090
brand-logo
View all in Phototransistors

Technical Document

Specifications

Spectrums Detected

Infrared

Number of Channels

1

Maximum Light Current

0.02µA

Angle of Half Sensitivity

30 °

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Series

WL-TTRW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 66.000

BD 0.132 Each (On a Reel of 500) (Exc. Vat)

BD 72.600

BD 0.145 Each (On a Reel of 500) (inc. VAT)

1540032NA3090 Wurth Elektronik, WL-TTRW 30 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package

BD 66.000

BD 0.132 Each (On a Reel of 500) (Exc. Vat)

BD 72.600

BD 0.145 Each (On a Reel of 500) (inc. VAT)

1540032NA3090 Wurth Elektronik, WL-TTRW 30 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Number of Channels

1

Maximum Light Current

0.02µA

Angle of Half Sensitivity

30 °

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Series

WL-TTRW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more