1540051NC2590 Wurth Elektronik, WL-TTRB 25 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
RS Stock No.: 215-1763Brand: Wurth ElektronikManufacturers Part No.: 1540051NC2590Distrelec Article No.: 30273948

Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Number of Channels
1
Maximum Light Current
0.02µA
Angle of Half Sensitivity
25 °
Number of Pins
2
Mounting Type
Through Hole
Package Type
5mm (T-1 3/4)
Series
WL-TTRB
Stock information temporarily unavailable.
BD 68.750
BD 0.138 Each (On a Reel of 500) (Exc. Vat)
BD 75.625
BD 0.152 Each (On a Reel of 500) (inc. VAT)
1540051NC2590 Wurth Elektronik, WL-TTRB 25 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
500
BD 68.750
BD 0.138 Each (On a Reel of 500) (Exc. Vat)
BD 75.625
BD 0.152 Each (On a Reel of 500) (inc. VAT)
1540051NC2590 Wurth Elektronik, WL-TTRB 25 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Number of Channels
1
Maximum Light Current
0.02µA
Angle of Half Sensitivity
25 °
Number of Pins
2
Mounting Type
Through Hole
Package Type
5mm (T-1 3/4)
Series
WL-TTRB