Wurth Elektronik, 1541141ECA570 IR Si Photodiode, Surface Mount 1104

RS Stock No.: 184-6979Brand: Wurth ElektronikManufacturers Part No.: 1541141ECA570
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

1104

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Length

3mm

Width

1mm

Height

2.02mm

Series

WL-SDSB

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 429.000

BD 0.143 Each (On a Reel of 3000) (Exc. Vat)

BD 471.900

BD 0.157 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik, 1541141ECA570 IR Si Photodiode, Surface Mount 1104

BD 429.000

BD 0.143 Each (On a Reel of 3000) (Exc. Vat)

BD 471.900

BD 0.157 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik, 1541141ECA570 IR Si Photodiode, Surface Mount 1104
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

1104

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Length

3mm

Width

1mm

Height

2.02mm

Series

WL-SDSB

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more