Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Number of Channels
1
Maximum Dark Current
100 (Collector Emitter)nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
3528
Dimensions
3.5 x 2.8 x 1.9mm
Collector Current
20mA
Minimum Wavelength Detected
700nm
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
700 → 1100 nm
Height
1.9mm
Emitter Collector Voltage
5V
Collector Emitter Voltage
35V
Length
3.5mm
Width
2.8mm
Output Signal Type
PLCC
Series
WL-STTB
Country of Origin
Taiwan, Province Of China
BD 231.000
BD 0.116 Each (On a Reel of 2000) (Exc. Vat)
BD 254.100
BD 0.128 Each (On a Reel of 2000) (inc. VAT)
2000
BD 231.000
BD 0.116 Each (On a Reel of 2000) (Exc. Vat)
BD 254.100
BD 0.128 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Number of Channels
1
Maximum Dark Current
100 (Collector Emitter)nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
3528
Dimensions
3.5 x 2.8 x 1.9mm
Collector Current
20mA
Minimum Wavelength Detected
700nm
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
700 → 1100 nm
Height
1.9mm
Emitter Collector Voltage
5V
Collector Emitter Voltage
35V
Length
3.5mm
Width
2.8mm
Output Signal Type
PLCC
Series
WL-STTB
Country of Origin
Taiwan, Province Of China