Technical Document
Specifications
Brand
Wurth ElektronikPeak Wavelength
940nm
Package Type
QFN
Radiant Flux
1200mW
Radiant Intensity
300mW/sr
Mounting Type
Surface Mount
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 4.042
BD 4.042 Each (Exc. Vat)
BD 4.446
BD 4.446 Each (inc. VAT)
15437394AA542 Wurth Elektronik, 940nm IR LED, QFN SMD package
Select packaging type
Standard
1
BD 4.042
BD 4.042 Each (Exc. Vat)
BD 4.446
BD 4.446 Each (inc. VAT)
15437394AA542 Wurth Elektronik, 940nm IR LED, QFN SMD package
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 4.042 |
25 - 49 | BD 3.954 |
50 - 99 | BD 3.558 |
100 - 249 | BD 3.294 |
250+ | BD 3.042 |
Technical Document
Specifications
Brand
Wurth ElektronikPeak Wavelength
940nm
Package Type
QFN
Radiant Flux
1200mW
Radiant Intensity
300mW/sr
Mounting Type
Surface Mount
Country of Origin
Taiwan, Province Of China