Technical Document
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Super Red
LED Colour(s)
Super Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Height
7.6mm
Common Connection
Anode
Luminous Intensity
28 mcd
Decimal Orientation
Right Side
BD 762.300
BD 0.693 Each (On a Reel of 1100) (Exc. Vat)
BD 838.530
BD 0.762 Each (On a Reel of 1100) (inc. VAT)
1100
BD 762.300
BD 0.693 Each (On a Reel of 1100) (Exc. Vat)
BD 838.530
BD 0.762 Each (On a Reel of 1100) (inc. VAT)
1100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Super Red
LED Colour(s)
Super Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Height
7.6mm
Common Connection
Anode
Luminous Intensity
28 mcd
Decimal Orientation
Right Side