Technical Document
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Super Red
LED Colour(s)
Super Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Height
13.2mm
Common Connection
Cathode
Luminous Intensity
38 mcd
Decimal Orientation
Right Side
BD 12.760
BD 0.319 Each (In a Tube of 40) (Exc. Vat)
BD 14.036
BD 0.351 Each (In a Tube of 40) (inc. VAT)
40
BD 12.760
BD 0.319 Each (In a Tube of 40) (Exc. Vat)
BD 14.036
BD 0.351 Each (In a Tube of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Super Red
LED Colour(s)
Super Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Height
13.2mm
Common Connection
Cathode
Luminous Intensity
38 mcd
Decimal Orientation
Right Side