157136V12701 Wurth Elektronik 7-Segment LED Display, CC Green 46 mcd RH DP 13.2mm

RS Stock No.: 228-0405Brand: Wurth ElektronikManufacturers Part No.: 157136V12701
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Height

13.2mm

Common Connection

Cathode

Luminous Intensity

46 mcd

Decimal Orientation

Right Side

BD 12.760

BD 0.319 Each (In a Tube of 40) (Exc. Vat)

BD 14.036

BD 0.351 Each (In a Tube of 40) (inc. VAT)

157136V12701 Wurth Elektronik 7-Segment LED Display, CC Green 46 mcd RH DP 13.2mm

BD 12.760

BD 0.319 Each (In a Tube of 40) (Exc. Vat)

BD 14.036

BD 0.351 Each (In a Tube of 40) (inc. VAT)

157136V12701 Wurth Elektronik 7-Segment LED Display, CC Green 46 mcd RH DP 13.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Height

13.2mm

Common Connection

Cathode

Luminous Intensity

46 mcd

Decimal Orientation

Right Side