Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

157142V12803 Wurth Elektronik 7-Segment LED Display, CA Green 46 mcd RH DP 14.2mm

RS Stock No.: 228-0415Brand: Wurth ElektronikManufacturers Part No.: 157142V12803
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Height

14.2mm

Common Connection

Anode

Luminous Intensity

46 mcd

Decimal Orientation

Right Side

Stock information temporarily unavailable.

BD 11.600

BD 0.290 Each (In a Tube of 40) (Exc. Vat)

BD 12.760

BD 0.319 Each (In a Tube of 40) (inc. VAT)

157142V12803 Wurth Elektronik 7-Segment LED Display, CA Green 46 mcd RH DP 14.2mm

BD 11.600

BD 0.290 Each (In a Tube of 40) (Exc. Vat)

BD 12.760

BD 0.319 Each (In a Tube of 40) (inc. VAT)

157142V12803 Wurth Elektronik 7-Segment LED Display, CA Green 46 mcd RH DP 14.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Height

14.2mm

Common Connection

Anode

Luminous Intensity

46 mcd

Decimal Orientation

Right Side