Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 173011235, DC-DC Power Supply Module 1A 36 V Input, 12 V Output, 520 kHz 3-Pin, SIP

RS Stock No.: 229-4972Brand: Wurth ElektronikManufacturers Part No.: 173011235Distrelec Article No.: 30264540
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Maximum Output Current

1A

Number of Outputs

1

Maximum Switching Frequency

520 kHz

Line Regulation

±0.2 %/V

Load Regulation

±0.4 %

Package Type

SIP

Pin Count

3

Maximum Input Voltage

36 V

Maximum Output Voltage

12 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 88.704

BD 2.112 Each (In a Tube of 42) (Exc. Vat)

BD 97.574

BD 2.323 Each (In a Tube of 42) (inc. VAT)

Wurth Elektronik 173011235, DC-DC Power Supply Module 1A 36 V Input, 12 V Output, 520 kHz 3-Pin, SIP

BD 88.704

BD 2.112 Each (In a Tube of 42) (Exc. Vat)

BD 97.574

BD 2.323 Each (In a Tube of 42) (inc. VAT)

Wurth Elektronik 173011235, DC-DC Power Supply Module 1A 36 V Input, 12 V Output, 520 kHz 3-Pin, SIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1A

Number of Outputs

1

Maximum Switching Frequency

520 kHz

Line Regulation

±0.2 %/V

Load Regulation

±0.4 %

Package Type

SIP

Pin Count

3

Maximum Input Voltage

36 V

Maximum Output Voltage

12 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more