Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

18012015411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB

RS Stock No.: 288-0542Brand: Wurth ElektronikManufacturers Part No.: 18012015411H
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

2

Package Type

SOIC-8 NB

Isolation Voltage

3.75 kV

Number of Pins

8

Country of Origin

China

Stock information temporarily unavailable.

BD 6.038

BD 1.208 Each (Supplied as a Tape) (Exc. Vat)

BD 6.642

BD 1.329 Each (Supplied as a Tape) (inc. VAT)

18012015411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB
Select packaging type

BD 6.038

BD 1.208 Each (Supplied as a Tape) (Exc. Vat)

BD 6.642

BD 1.329 Each (Supplied as a Tape) (inc. VAT)

18012015411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45BD 1.208BD 6.038
50 - 95BD 1.144BD 5.722
100 - 495BD 1.082BD 5.408
500 - 995BD 1.040BD 5.198
1000+BD 0.961BD 4.804

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

2

Package Type

SOIC-8 NB

Isolation Voltage

3.75 kV

Number of Pins

8

Country of Origin

China