18012115411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB

RS Stock No.: 288-0545Brand: Wurth ElektronikManufacturers Part No.: 18012115411H
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

2

Package Type

SOIC-8 NB

Isolation Voltage

3.75 kV

Number of Pins

8

Country of Origin

China

Stock information temporarily unavailable.

BD 2,378.750

BD 0.952 Each (On a Reel of 2500) (Exc. Vat)

BD 2,616.625

BD 1.047 Each (On a Reel of 2500) (inc. VAT)

18012115411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB

BD 2,378.750

BD 0.952 Each (On a Reel of 2500) (Exc. Vat)

BD 2,616.625

BD 1.047 Each (On a Reel of 2500) (inc. VAT)

18012115411H Wurth Elektronik, 2-Channel Digital Isolator 150Mbps, 3.75 KV, 8-Pin SOIC-8 NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
2500 - 2500BD 0.952BD 2,378.750
5000 - 5000BD 0.913BD 2,282.500
7500 - 7500BD 0.874BD 2,186.250
10000 - 10000BD 0.852BD 2,131.250
12500+BD 0.836BD 2,090.000

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

2

Package Type

SOIC-8 NB

Isolation Voltage

3.75 kV

Number of Pins

8

Country of Origin

China