Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
150Mbps
Number of Channels
2
Package Type
SOIC-8 NB
Isolation Voltage
3.75 kV
Number of Pins
8
Country of Origin
China
BD 6.325
BD 1.265 Each (Supplied as a Tape) (Exc. Vat)
BD 6.957
BD 1.391 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 6.325
BD 1.265 Each (Supplied as a Tape) (Exc. Vat)
BD 6.957
BD 1.391 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 1.265 | BD 6.325 |
50 - 95 | BD 1.199 | BD 5.995 |
100 - 495 | BD 1.133 | BD 5.665 |
500 - 995 | BD 1.089 | BD 5.445 |
1000+ | BD 1.006 | BD 5.032 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
150Mbps
Number of Channels
2
Package Type
SOIC-8 NB
Isolation Voltage
3.75 kV
Number of Pins
8
Country of Origin
China