Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
150Mbps
Number of Channels
4
Package Type
SOIC
Isolation Voltage
5 kV
Number of Pins
16
Country of Origin
China
Stock information temporarily unavailable.
BD 3.042
BD 3.042 Each (Exc. Vat)
BD 3.346
BD 3.346 Each (inc. VAT)
18014015401H Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Select packaging type
Standard
1
BD 3.042
BD 3.042 Each (Exc. Vat)
BD 3.346
BD 3.346 Each (inc. VAT)
18014015401H Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.042 |
10 - 49 | BD 2.888 |
50 - 99 | BD 2.739 |
100 - 499 | BD 2.618 |
500+ | BD 2.420 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
150Mbps
Number of Channels
4
Package Type
SOIC
Isolation Voltage
5 kV
Number of Pins
16
Country of Origin
China