18014015401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC

RS Stock No.: 288-0552Brand: Wurth ElektronikManufacturers Part No.: 18014015401L
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China

Stock information temporarily unavailable.

BD 2,156.000

BD 2.156 Each (On a Reel of 1000) (Exc. Vat)

BD 2,371.600

BD 2.372 Each (On a Reel of 1000) (inc. VAT)

18014015401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC

BD 2,156.000

BD 2.156 Each (On a Reel of 1000) (Exc. Vat)

BD 2,371.600

BD 2.372 Each (On a Reel of 1000) (inc. VAT)

18014015401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1000 - 1000BD 2.156BD 2,156.000
2000 - 2000BD 2.074BD 2,073.500
3000 - 3000BD 1.991BD 1,991.000
4000 - 4000BD 1.936BD 1,936.000
5000+BD 1.898BD 1,897.500

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China