18014115401H Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC

RS Stock No.: 288-0554Brand: Wurth ElektronikManufacturers Part No.: 18014115401H
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China

Stock information temporarily unavailable.

BD 2,222.000

BD 2.222 Each (On a Reel of 1000) (Exc. Vat)

BD 2,444.200

BD 2.444 Each (On a Reel of 1000) (inc. VAT)

18014115401H Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC

BD 2,222.000

BD 2.222 Each (On a Reel of 1000) (Exc. Vat)

BD 2,444.200

BD 2.444 Each (On a Reel of 1000) (inc. VAT)

18014115401H Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1000 - 1000BD 2.222BD 2,222.000
2000 - 2000BD 2.134BD 2,134.000
3000 - 3000BD 2.052BD 2,051.500
4000 - 4000BD 1.996BD 1,996.500
5000+BD 1.952BD 1,952.500

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China