Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
150Mbps
Number of Channels
4
Package Type
SOIC
Isolation Voltage
5 kV
Number of Pins
16
Country of Origin
China
Stock information temporarily unavailable.
BD 2,156.000
BD 2.156 Each (On a Reel of 1000) (Exc. Vat)
BD 2,371.600
BD 2.372 Each (On a Reel of 1000) (inc. VAT)
18014115401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
1000
BD 2,156.000
BD 2.156 Each (On a Reel of 1000) (Exc. Vat)
BD 2,371.600
BD 2.372 Each (On a Reel of 1000) (inc. VAT)
18014115401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | BD 2.156 | BD 2,156.000 |
2000 - 2000 | BD 2.074 | BD 2,073.500 |
3000 - 3000 | BD 1.991 | BD 1,991.000 |
4000 - 4000 | BD 1.936 | BD 1,936.000 |
5000+ | BD 1.898 | BD 1,897.500 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
150Mbps
Number of Channels
4
Package Type
SOIC
Isolation Voltage
5 kV
Number of Pins
16
Country of Origin
China