Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
100Mbps
Number of Channels
4
Isolation Voltage
5 kV
Country of Origin
Germany
Stock information temporarily unavailable.
BD 36.938
BD 36.938 Each (Exc. Vat)
BD 40.632
BD 40.632 Each (inc. VAT)
18824115401H Wurth Elektronik, 4-Channel Digital Isolator 100Mbps, 5 kV
1
BD 36.938
BD 36.938 Each (Exc. Vat)
BD 40.632
BD 40.632 Each (inc. VAT)
18824115401H Wurth Elektronik, 4-Channel Digital Isolator 100Mbps, 5 kV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 36.938 |
10+ | BD 33.248 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Data Rate
100Mbps
Number of Channels
4
Isolation Voltage
5 kV
Country of Origin
Germany