Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

18824215401L Wurth Elektronik, 4-Channel Digital Isolator 100Mbps, 5 kV

RS Stock No.: 197-372Brand: Wurth ElektronikManufacturers Part No.: 18824215401L
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

4

Maximum Data Rate

100Mbps

Isolation Voltage

5 kV

Country of Origin

Germany

Stock information temporarily unavailable.

BD 35.259

BD 35.259 Each (Exc. Vat)

BD 38.785

BD 38.785 Each (inc. VAT)

18824215401L Wurth Elektronik, 4-Channel Digital Isolator 100Mbps, 5 kV

BD 35.259

BD 35.259 Each (Exc. Vat)

BD 38.785

BD 38.785 Each (inc. VAT)

18824215401L Wurth Elektronik, 4-Channel Digital Isolator 100Mbps, 5 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 35.259
10+BD 31.736

Technical Document

Specifications

Number of Channels

4

Maximum Data Rate

100Mbps

Isolation Voltage

5 kV

Country of Origin

Germany