Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 2600130012 Rod Telemetry Antenna with SMA Male Connector

RS Stock No.: 216-698Brand: Wurth ElektronikManufacturers Part No.: 2600130012
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Antenna Physical Form

Rod

Connector Type

SMA Male

Mounting Type

Connector Mount

Antenna Mounting Type

Connector

Antenna Length

70.4mm

Gain

2.1dBi

Maximum Frequency

169.4MHz

Connector Gender

Male

Stock information temporarily unavailable.

BD 16.280

BD 16.280 Each (Exc. Vat)

BD 17.908

BD 17.908 Each (inc. VAT)

Wurth Elektronik 2600130012 Rod Telemetry Antenna with SMA Male Connector

BD 16.280

BD 16.280 Each (Exc. Vat)

BD 17.908

BD 17.908 Each (inc. VAT)

Wurth Elektronik 2600130012 Rod Telemetry Antenna with SMA Male Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 16.280
10 - 99BD 15.262
100+BD 14.569

Technical Document

Specifications

Antenna Physical Form

Rod

Connector Type

SMA Male

Mounting Type

Connector Mount

Antenna Mounting Type

Connector

Antenna Length

70.4mm

Gain

2.1dBi

Maximum Frequency

169.4MHz

Connector Gender

Male