Wurth Elektronik 2609011181000 RF RF Module Radio module 868GHz, 3.8V
RS Stock No.: 205-9938Brand: Wurth ElektronikManufacturers Part No.: 2609011181000Distrelec Article No.: 30376174

Technical Document
Specifications
Brand
Wurth ElektronikModule Type
RF Module
Supported Frequency Bands
868GHz
Modulation Technique
FM
Maximum RF Data Rate
400kbps
Maximum Output Power
14dBm
Supply Voltage
3.8V
Country of Origin
Germany
Stock information temporarily unavailable.
BD 5,634.200
BD 14.086 Each (On a Reel of 400) (Exc. Vat)
BD 6,197.620
BD 15.495 Each (On a Reel of 400) (inc. VAT)
Wurth Elektronik 2609011181000 RF RF Module Radio module 868GHz, 3.8V
400
BD 5,634.200
BD 14.086 Each (On a Reel of 400) (Exc. Vat)
BD 6,197.620
BD 15.495 Each (On a Reel of 400) (inc. VAT)
Wurth Elektronik 2609011181000 RF RF Module Radio module 868GHz, 3.8V
Stock information temporarily unavailable.
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikModule Type
RF Module
Supported Frequency Bands
868GHz
Modulation Technique
FM
Maximum RF Data Rate
400kbps
Maximum Output Power
14dBm
Supply Voltage
3.8V
Country of Origin
Germany