Wurth Elektronik 2609011191000 RF RF Module Radio module 915MHz, 3.6V

Technical Document
Specifications
Brand
Wurth ElektronikModule Type
RF Module
Supported Frequency Bands
915MHz
Modulation Technique
FM
Maximum RF Data Rate
400kbps
Maximum Output Power
14dBm
Supply Voltage
3.6V
Country of Origin
Germany
BD 5,502.200
BD 13.756 Each (On a Reel of 400) (Exc. Vat)
BD 6,052.420
BD 15.132 Each (On a Reel of 400) (inc. VAT)
400
BD 5,502.200
BD 13.756 Each (On a Reel of 400) (Exc. Vat)
BD 6,052.420
BD 15.132 Each (On a Reel of 400) (inc. VAT)
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikModule Type
RF Module
Supported Frequency Bands
915MHz
Modulation Technique
FM
Maximum RF Data Rate
400kbps
Maximum Output Power
14dBm
Supply Voltage
3.6V
Country of Origin
Germany