Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 3003320A Conductive Metallic Tape, 20mm x 33m

RS Stock No.: 736-2188Brand: Wurth ElektronikManufacturers Part No.: 3003320A
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Total Thickness

0.07mm

Tape Type

Copper Tape

Foil Thickness

0.035mm

Width

20mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylate

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-25°C

Model Number

3003320A

Product details

EMI Shielding Tape - WE-CF Series

WE-CF series self adhesive EMI shielding tape coated with aluminium or copper with a very high shielding effect. This is by virtue of its highly conductive adhesive with metal powder. Applications for the WE-CF series EMI Shielding Tape include EMI-Protection of doors and housings. The WE-CF series EMI Shielding Tape can also be used in conjunction with the WE-ST series conductive Ni/Cu woven glass fiber sleeve.

Operating Temperature Range : -25ºC to +85ºC

Approvals

UL-listed

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

Stock information temporarily unavailable.

BD 48.345

BD 48.345 Each (Exc. Vat)

BD 53.179

BD 53.179 Each (inc. VAT)

Wurth Elektronik 3003320A Conductive Metallic Tape, 20mm x 33m

BD 48.345

BD 48.345 Each (Exc. Vat)

BD 53.179

BD 53.179 Each (inc. VAT)

Wurth Elektronik 3003320A Conductive Metallic Tape, 20mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 48.345
5 - 9BD 45.133
10 - 24BD 42.449
25 - 49BD 37.714
50+BD 34.798

Technical Document

Specifications

Total Thickness

0.07mm

Tape Type

Copper Tape

Foil Thickness

0.035mm

Width

20mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylate

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-25°C

Model Number

3003320A

Product details

EMI Shielding Tape - WE-CF Series

WE-CF series self adhesive EMI shielding tape coated with aluminium or copper with a very high shielding effect. This is by virtue of its highly conductive adhesive with metal powder. Applications for the WE-CF series EMI Shielding Tape include EMI-Protection of doors and housings. The WE-CF series EMI Shielding Tape can also be used in conjunction with the WE-ST series conductive Ni/Cu woven glass fiber sleeve.

Operating Temperature Range : -25ºC to +85ºC

Approvals

UL-listed

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.