Wurth Elektronik 3003350A Conductive Metallic Tape, 50mm x 33m

RS Stock No.: 736-2190Brand: Wurth ElektronikManufacturers Part No.: 3003350
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.035mm

Width

50mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylate

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-25°C

Model Number

3003350A

You may be interested in
Stock information temporarily unavailable.

BD 99.451

BD 99.451 Each (Exc. Vat)

BD 109.396

BD 109.396 Each (inc. VAT)

Wurth Elektronik 3003350A Conductive Metallic Tape, 50mm x 33m

BD 99.451

BD 99.451 Each (Exc. Vat)

BD 109.396

BD 109.396 Each (inc. VAT)

Wurth Elektronik 3003350A Conductive Metallic Tape, 50mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 99.451
5 - 9BD 94.160
10 - 24BD 88.654
25 - 49BD 78.958
50+BD 72.968
You may be interested in

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.035mm

Width

50mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylate

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-25°C

Model Number

3003350A

You may be interested in