Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Tape
Thickness
3mm
Length
1m
Width_SC_PC
3mm
Product details
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
BD 5.555
BD 5.555 Each (Exc. Vat)
BD 6.111
BD 6.111 Each (inc. VAT)
1
BD 5.555
BD 5.555 Each (Exc. Vat)
BD 6.111
BD 6.111 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 5.555 |
| 10 - 19 | BD 5.076 |
| 20+ | BD 4.900 |
Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Tape
Thickness
3mm
Length
1m
Width_SC_PC
3mm
Product details
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
