Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3020802, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 8mm x 2mm

RS Stock No.: 163-4343Brand: Wurth ElektronikManufacturers Part No.: 3020802
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

2mm

Length

1m

Width_SC_PC

8mm

Country of Origin

Korea, Republic Of

Product details

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C

Stock information temporarily unavailable.

BD 523.050

BD 5.230 Each (In a Bag of 100) (Exc. Vat)

BD 575.355

BD 5.753 Each (In a Bag of 100) (inc. VAT)

3020802, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 8mm x 2mm

BD 523.050

BD 5.230 Each (In a Bag of 100) (Exc. Vat)

BD 575.355

BD 5.753 Each (In a Bag of 100) (inc. VAT)

3020802, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 8mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

2mm

Length

1m

Width_SC_PC

8mm

Country of Origin

Korea, Republic Of

Product details

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C