Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3030804, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 8mm x 4mm

RS Stock No.: 163-4362Brand: Wurth ElektronikManufacturers Part No.: 3030804
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

4mm

Length

1m

Width_SC_PC

8mm

Country of Origin

Korea, Republic Of

Product details

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C

Stock information temporarily unavailable.

BD 580.250

BD 5.802 Each (In a Bag of 100) (Exc. Vat)

BD 638.275

BD 6.382 Each (In a Bag of 100) (inc. VAT)

3030804, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 8mm x 4mm

BD 580.250

BD 5.802 Each (In a Bag of 100) (Exc. Vat)

BD 638.275

BD 6.382 Each (In a Bag of 100) (inc. VAT)

3030804, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 8mm x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

4mm

Length

1m

Width_SC_PC

8mm

Country of Origin

Korea, Republic Of

Product details

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C